Upgrade
Upgrade
Similar
Parametric Equivalent

KMG100VB22RM8X11LL | |
|---|---|
DigiKey Part Number | KMG100VB22RM8X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG100VB22RM8X11LL |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6.027Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 93 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 167.4 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 6.027Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A220 | Panasonic Industry | 7.016 | P10770-ND | 0,54000 € | Upgrade |
| UPW2A220MPD | Nichicon | 58.827 | 493-1970-ND | 0,42000 € | Upgrade |
| SEK220M100ST | Cornell Dubilier Knowles | 14.438 | 338-1747-ND | 1,10000 € | Similar |
| 226FXM100M | CORNELL DUBILIER KNOWLES | 0 | 1572-226FXM100M-ND | 0,07028 € | Parametric Equivalent |





