Similar

KHC101E475M55R0T00 | |
|---|---|
DigiKey Part Number | KHC101E475M55R0T00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KHC101E475M55R0T00 |
Description | CAP CER 4.7UF 100V Y5U 2220 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor Y5U (E) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KHC101E475M55R0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2A475M230KA | TDK | 30.363 | 445-1450-1-ND | 1,94000 € | Similar |


