
KCD250E476M90C0B00 | |
|---|---|
DigiKey Part Number | KCD250E476M90C0B00-ND |
Manufacturer | |
Manufacturer Product Number | KCD250E476M90C0B00 |
Description | CAP CER 47UF 25V Y5U |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor Y5U (E) |
Category | Capacitance |
Mfr | Tolerance ±20% |
Series | Voltage - Rated |
Packaging Bulk | Temperature Coefficient |
Part Status Obsolete | Applications |

