Similar

KCD101E155M55A0B00 | |
|---|---|
DigiKey Part Number | KCD101E155M55A0B00-ND |
Manufacturer | |
Manufacturer Product Number | KCD101E155M55A0B00 |
Description | CAP CER 1.5UF 100V Y5U |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor Y5U (E) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |


