HXA SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ630ARA560MHA0G

DigiKey Part Number
565-HHXJ630ARA560MHA0GTR-ND - Tape & Reel (TR)
565-HHXJ630ARA560MHA0GCT-ND - Cut Tape (CT)
565-HHXJ630ARA560MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ630ARA560MHA0G
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ630ARA560MHA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,57300 €5,73 €
500,43520 €21,76 €
1000,39170 €39,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,31678 €158,39 €
1.0000,29317 €293,17 €
1.5000,28125 €421,88 €
2.5000,26798 €669,95 €
3.5000,26017 €910,60 €
5.0000,25262 €1.263,10 €
6.0000,24904 €1.494,24 €
12.0000,23689 €2.842,68 €
12.5000,23625 €2.953,12 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €