
HHXJ500ARA181MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXJ500ARA181MJC5GTR-ND - Tape & Reel (TR) 565-HHXJ500ARA181MJC5GCT-ND - Cut Tape (CT) 565-HHXJ500ARA181MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ500ARA181MJC5G |
Description | CAP ALUMHYB 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ500ARA181MJC5G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,64200 € | 16,42 € |
| 50 | 1,30060 € | 65,03 € |
| 100 | 1,19280 € | 119,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,02865 € | 411,46 € |
| 800 | 0,96674 € | 773,39 € |
| 1.200 | 0,93551 € | 1.122,61 € |
| 2.000 | 0,90070 € | 1.801,40 € |
| 2.800 | 0,88024 € | 2.464,67 € |
| 4.000 | 0,86049 € | 3.441,96 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


