PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ350GRA101MF80G

DigiKey Part Number
565-HHXJ350GRA101MF80GTR-ND - Tape & Reel (TR)
565-HHXJ350GRA101MF80GCT-ND - Cut Tape (CT)
565-HHXJ350GRA101MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ350GRA101MF80G
Description
CAP ALUMHYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.602
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54600 €5,46 €
500,41380 €20,69 €
1000,37230 €37,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,28100 €252,90 €
1.8000,26165 €470,97 €
2.7000,25189 €680,10 €
4.5000,24100 €1.084,50 €
6.3000,23461 €1.478,04 €
9.0000,22843 €2.055,87 €
10.8000,22549 €2.435,29 €
21.6000,21555 €4.655,88 €
22.5000,21502 €4.837,95 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €