68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ250GRA680MF61G

DigiKey Part Number
565-HHXJ250GRA680MF61GTR-ND - Tape & Reel (TR)
565-HHXJ250GRA680MF61GCT-ND - Cut Tape (CT)
565-HHXJ250GRA680MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ250GRA680MF61G
Description
CAP ALUM HYBRID 68UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Capacitance
68 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
50mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ250ARA680MF61GChemi-Con1.926565-HHXJ250ARA680MF61GCT-ND1,00000 €Parametric Equivalent
25PJV68M6.3X6.1Rubycon711189-25PJV68M6.3X6.1CT-ND1,26000 €Parametric Equivalent
EEH-ZK1E680PPanasonic Industry2.322P121395CT-ND1,07000 €Parametric Equivalent
GYE1E680MCQ1GSNichicon1.990493-GYE1E680CT-ND1,02000 €Parametric Equivalent
In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49500 €4,95 €
500,37420 €18,71 €
1000,33570 €33,57 €
5000,26960 €134,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24876 €248,76 €
2.0000,23142 €462,84 €
3.0000,22267 €668,01 €
5.0000,21292 €1.064,60 €
7.0000,20719 €1.450,33 €
10.0000,20165 €2.016,50 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €