
HHXJ250GRA331MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ250GRA331MHA0GTR-ND - Tape & Reel (TR) 565-HHXJ250GRA331MHA0GCT-ND - Cut Tape (CT) 565-HHXJ250GRA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250GRA331MHA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 330 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ250ARA331MHA0G | Chemi-Con | 1.570 | 565-HHXJ250ARA331MHA0GCT-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,54420 € | 27,21 € |
| 100 | 0,49150 € | 49,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40086 € | 200,43 € |
| 1.000 | 0,37232 € | 372,32 € |
| 1.500 | 0,35791 € | 536,87 € |
| 2.500 | 0,34184 € | 854,60 € |
| 3.500 | 0,33239 € | 1.163,37 € |
| 5.000 | 0,32327 € | 1.616,35 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

