
HHXJ160ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-HHXJ160ARA221MF80GTR-ND - Tape & Reel (TR) 565-HHXJ160ARA221MF80GCT-ND - Cut Tape (CT) 565-HHXJ160ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ160ARA221MF80G |
Description | CAP ALUMHYB 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ160ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50500 € | 5,05 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,34320 € | 34,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,25794 € | 232,15 € |
| 1.800 | 0,23986 € | 431,75 € |
| 2.700 | 0,23073 € | 622,97 € |
| 4.500 | 0,22055 € | 992,48 € |
| 6.300 | 0,21456 € | 1.351,73 € |
| 9.000 | 0,20878 € | 1.879,02 € |
| 10.800 | 0,20604 € | 2.225,23 € |
| 21.600 | 0,19674 € | 4.249,58 € |
| 22.500 | 0,19624 € | 4.415,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


