
HHXF800ARA680MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXF800ARA680MJH0GTR-ND - Tape & Reel (TR) 565-HHXF800ARA680MJH0GCT-ND - Cut Tape (CT) 565-HHXF800ARA680MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF800ARA680MJH0G |
Description | CAP ALUM POLY 68UF 20% SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum - Polymer Capacitors |
Datasheet | Datasheet |
Category | Capacitance 68 µF |
Manufacturer Chemi-Con | Tolerance ±20% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 80 V |
Part Status Active | Mounting Type Surface Mount |
Type Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,43100 € | 14,31 € |
| 50 | 1,12680 € | 56,34 € |
| 100 | 1,03080 € | 103,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,95100 € | 190,20 € |
| 400 | 0,88465 € | 353,86 € |
| 600 | 0,85117 € | 510,70 € |
| 1.000 | 0,81384 € | 813,84 € |
| 1.400 | 0,79190 € | 1.108,66 € |
| 2.000 | 0,77070 € | 1.541,40 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

