150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF500GRA151MJC5G

DigiKey Part Number
565-HHXF500GRA151MJC5GTR-ND - Tape & Reel (TR)
565-HHXF500GRA151MJC5GCT-ND - Cut Tape (CT)
565-HHXF500GRA151MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF500GRA151MJC5G
Description
CAP ALUMHYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
4.6 A @ 100 kHz
Capacitance
150 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
17mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,08500 €10,85 €
500,84500 €42,25 €
1000,76910 €76,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,65355 €261,42 €
8000,60995 €487,96 €
1.2000,58795 €705,54 €
2.0000,56343 €1.126,86 €
2.8000,54901 €1.537,23 €
4.0000,53509 €2.140,36 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €