
HHXF350GRA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF350GRA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXF350GRA151MHA0GCT-ND - Cut Tape (CT) 565-HHXF350GRA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350GRA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 18mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75300 € | 7,53 € |
| 50 | 0,57780 € | 28,89 € |
| 100 | 0,52240 € | 52,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42716 € | 213,58 € |
| 1.000 | 0,39714 € | 397,14 € |
| 1.500 | 0,38199 € | 572,99 € |
| 2.500 | 0,36510 € | 912,75 € |
| 3.500 | 0,35517 € | 1.243,10 € |
| 5.000 | 0,34558 € | 1.727,90 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

