
HHXF350ARA151MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF350ARA151MJA0GTR-ND - Tape & Reel (TR) 565-HHXF350ARA151MJA0GCT-ND - Cut Tape (CT) 565-HHXF350ARA151MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350ARA151MJA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF350ARA151MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,30500 € | 13,05 € |
| 50 | 1,02440 € | 51,22 € |
| 100 | 0,93570 € | 93,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78290 € | 391,45 € |
| 1.000 | 0,73482 € | 734,82 € |
| 1.500 | 0,71057 € | 1.065,86 € |
| 2.500 | 0,68354 € | 1.708,85 € |
| 3.500 | 0,66766 € | 2.336,81 € |
| 5.000 | 0,65231 € | 3.261,55 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

