
HHXF250GRA471MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXF250GRA471MJC5GTR-ND - Tape & Reel (TR) 565-HHXF250GRA471MJC5GCT-ND - Cut Tape (CT) 565-HHXF250GRA471MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF250GRA471MJC5G |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,12800 € | 11,28 € |
| 50 | 0,88000 € | 44,00 € |
| 100 | 0,80150 € | 80,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,68205 € | 272,82 € |
| 800 | 0,63696 € | 509,57 € |
| 1.200 | 0,61423 € | 737,08 € |
| 2.000 | 0,58888 € | 1.177,76 € |
| 2.800 | 0,57398 € | 1.607,14 € |
| 4.000 | 0,55959 € | 2.238,36 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |





