
HHXF250GRA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF250GRA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXF250GRA151MHA0GCT-ND - Cut Tape (CT) 565-HHXF250GRA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF250GRA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75300 € | 7,53 € |
| 50 | 0,57780 € | 28,89 € |
| 100 | 0,52240 € | 52,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42716 € | 213,58 € |
| 1.000 | 0,39714 € | 397,14 € |
| 1.500 | 0,38199 € | 572,99 € |
| 2.500 | 0,36510 € | 912,75 € |
| 3.500 | 0,35517 € | 1.243,10 € |
| 5.000 | 0,34558 € | 1.727,90 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

