Parametric Equivalent
Parametric Equivalent

HHXE500GRA121MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE500GRA121MJA0GTR-ND - Tape & Reel (TR) 565-HHXE500GRA121MJA0GCT-ND - Cut Tape (CT) 565-HHXE500GRA121MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE500GRA121MJA0G |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,81600 € | 8,16 € |
| 50 | 0,62900 € | 31,45 € |
| 100 | 0,56980 € | 56,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46788 € | 233,94 € |
| 1.000 | 0,43580 € | 435,80 € |
| 1.500 | 0,41960 € | 629,40 € |
| 2.500 | 0,40155 € | 1.003,88 € |
| 3.500 | 0,39094 € | 1.368,29 € |
| 5.000 | 0,38069 € | 1.903,45 € |
| 6.000 | 0,37582 € | 2.254,92 € |
| 12.000 | 0,35933 € | 4.311,96 € |
| 12.500 | 0,35845 € | 4.480,62 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |




