
HHXE250ARA221MHA0G | |
---|---|
DigiKey Part Number | 565-HHXE250ARA221MHA0GTR-ND - Tape & Reel (TR) 565-HHXE250ARA221MHA0GCT-ND - Cut Tape (CT) 565-HHXE250ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250ARA221MHA0G |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 377 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
10 | 0,75100 € | 7,51 € |
50 | 0,57640 € | 28,82 € |
100 | 0,52150 € | 52,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,42678 € | 213,39 € |
1.000 | 0,39698 € | 396,98 € |
1.500 | 0,38193 € | 572,89 € |
2.500 | 0,36516 € | 912,90 € |
3.500 | 0,35530 € | 1.243,55 € |
5.000 | 0,34577 € | 1.728,85 € |
6.000 | 0,34125 € | 2.047,50 € |
12.000 | 0,32592 € | 3.911,04 € |
12.500 | 0,32511 € | 4.063,88 € |
Unit Price without VAT: | 1,17000 € |
---|---|
Unit Price with VAT: | 1,39230 € |