
HHXE160ARA271MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXE160ARA271MHA0GTR-ND - Tape & Reel (TR) 565-HHXE160ARA271MHA0GCT-ND - Cut Tape (CT) 565-HHXE160ARA271MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE160ARA271MHA0G |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE160ARA271MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 396.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73200 € | 7,32 € |
| 50 | 0,56160 € | 28,08 € |
| 100 | 0,50770 € | 50,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41500 € | 207,50 € |
| 1.000 | 0,38578 € | 385,78 € |
| 1.500 | 0,37104 € | 556,56 € |
| 2.500 | 0,35461 € | 886,52 € |
| 3.500 | 0,34495 € | 1.207,32 € |
| 5.000 | 0,33562 € | 1.678,10 € |
| 6.000 | 0,33118 € | 1.987,08 € |
| 12.000 | 0,31617 € | 3.794,04 € |
| 12.500 | 0,31537 € | 3.942,12 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

