33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD500GRA330MHA0G

DigiKey Part Number
565-HHXD500GRA330MHA0GTR-ND - Tape & Reel (TR)
565-HHXD500GRA330MHA0GCT-ND - Cut Tape (CT)
565-HHXD500GRA330MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD500GRA330MHA0G
Description
CAP ALUM HYBRID 33UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
126 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Capacitance
33 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
30mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,64700 €6,47 €
500,49340 €24,67 €
1000,44490 €44,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,36142 €180,71 €
1.0000,33511 €335,11 €
1.5000,32182 €482,73 €
2.5000,30701 €767,52 €
3.5000,29831 €1.044,09 €
5.0000,28990 €1.449,50 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €