
HHXD350ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD350ARA470MF80GTR-ND - Tape & Reel (TR) 565-HHXD350ARA470MF80GCT-ND - Cut Tape (CT) 565-HHXD350ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350ARA470MF80G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD350ARA470MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,30280 € | 30,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,22417 € | 201,75 € |
| 1.800 | 0,20797 € | 374,35 € |
| 2.700 | 0,19979 € | 539,43 € |
| 4.500 | 0,19068 € | 858,06 € |
| 6.300 | 0,18532 € | 1.167,52 € |
| 9.000 | 0,18014 € | 1.621,26 € |
| 10.800 | 0,17768 € | 1.918,94 € |
| 21.600 | 0,16935 € | 3.657,96 € |
| 22.500 | 0,16891 € | 3.800,47 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


