
HHXD350ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD350ARA470MF61GTR-ND - Tape & Reel (TR) 565-HHXD350ARA470MF61GCT-ND - Cut Tape (CT) 565-HHXD350ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350ARA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD350ARA470MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,34160 € | 17,08 € |
| 100 | 0,29430 € | 29,43 € |
| 500 | 0,24736 € | 123,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23074 € | 230,74 € |
| 2.000 | 0,21193 € | 423,86 € |
| 3.000 | 0,19832 € | 594,96 € |
| 5.000 | 0,18587 € | 929,35 € |
| 7.000 | 0,18112 € | 1.267,84 € |
| 10.000 | 0,17705 € | 1.770,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

