
HHXD350ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-HHXD350ARA220ME61GTR-ND - Tape & Reel (TR) 565-HHXD350ARA220ME61GCT-ND - Cut Tape (CT) 565-HHXD350ARA220ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350ARA220ME61G |
Description | CAP ALUM HYBRID 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD350ARA220ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,24920 € | 12,46 € |
| 100 | 0,22230 € | 22,23 € |
| 500 | 0,17566 € | 87,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16095 € | 160,95 € |
| 2.000 | 0,14872 € | 297,44 € |
| 3.000 | 0,14254 € | 427,62 € |
| 5.000 | 0,13566 € | 678,30 € |
| 7.000 | 0,13116 € | 918,12 € |
| 10.000 | 0,12446 € | 1.244,60 € |
| 12.000 | 0,12426 € | 1.491,12 € |
| 24.000 | 0,11954 € | 2.868,96 € |
| 25.000 | 0,11921 € | 2.980,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |







