
HHXD250GRA331MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD250GRA331MJA0GTR-ND - Tape & Reel (TR) 565-HHXD250GRA331MJA0GCT-ND - Cut Tape (CT) 565-HHXD250GRA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250GRA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 20mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,60080 € | 30,04 € |
| 100 | 0,54370 € | 54,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44508 € | 222,54 € |
| 1.000 | 0,41403 € | 414,03 € |
| 1.500 | 0,39836 € | 597,54 € |
| 2.500 | 0,38089 € | 952,23 € |
| 3.500 | 0,37062 € | 1.297,17 € |
| 5.000 | 0,36070 € | 1.803,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

