
HHXD250ARA680MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD250ARA680MF80GTR-ND - Tape & Reel (TR) 565-HHXD250ARA680MF80GCT-ND - Cut Tape (CT) 565-HHXD250ARA680MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250ARA680MF80G |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD250ARA680MF80G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97800 € | 9,78 € |
| 50 | 0,75840 € | 37,92 € |
| 100 | 0,68900 € | 68,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,53733 € | 483,60 € |
| 1.800 | 0,50521 € | 909,38 € |
| 2.700 | 0,48901 € | 1.320,33 € |
| 4.500 | 0,47095 € | 2.119,28 € |
| 6.300 | 0,46034 € | 2.900,14 € |
| 9.000 | 0,45009 € | 4.050,81 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

