
HHXD160GRA331MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD160GRA331MHA0GTR-ND - Tape & Reel (TR) 565-HHXD160GRA331MHA0GCT-ND - Cut Tape (CT) 565-HHXD160GRA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160GRA331MHA0G |
Description | CAP ALUMHYB 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,51320 € | 25,66 € |
| 100 | 0,46310 € | 46,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37658 € | 188,29 € |
| 1.000 | 0,34932 € | 349,32 € |
| 1.500 | 0,33556 € | 503,34 € |
| 2.500 | 0,32022 € | 800,55 € |
| 3.500 | 0,31121 € | 1.089,23 € |
| 5.000 | 0,30250 € | 1.512,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

