
HHXD160ARA470ME61G | |
|---|---|
DigiKey Part Number | 565-HHXD160ARA470ME61GTR-ND - Tape & Reel (TR) 565-HHXD160ARA470ME61GCT-ND - Cut Tape (CT) 565-HHXD160ARA470ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160ARA470ME61G |
Description | CAP ALUM HYBRID 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD160ARA470ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26680 € | 13,34 € |
| 100 | 0,24940 € | 24,94 € |
| 500 | 0,20490 € | 102,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18964 € | 189,64 € |
| 2.000 | 0,17060 € | 341,20 € |
| 3.000 | 0,16267 € | 488,01 € |
| 5.000 | 0,15479 € | 773,95 € |
| 7.000 | 0,14862 € | 1.040,34 € |
| 10.000 | 0,14241 € | 1.424,10 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |




