
HHXD160ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD160ARA151MF80GTR-ND - Tape & Reel (TR) 565-HHXD160ARA151MF80GCT-ND - Cut Tape (CT) 565-HHXD160ARA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160ARA151MF80G |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD160ARA151MF80G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,99200 € | 9,92 € |
| 50 | 0,76940 € | 38,47 € |
| 100 | 0,69920 € | 69,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,54568 € | 491,11 € |
| 1.800 | 0,51318 € | 923,72 € |
| 2.700 | 0,49679 € | 1.341,33 € |
| 4.500 | 0,47852 € | 2.153,34 € |
| 6.300 | 0,46778 € | 2.947,01 € |
| 9.000 | 0,45741 € | 4.116,69 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


