
HHXC800ARA470MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXC800ARA470MJC5GTR-ND - Tape & Reel (TR) 565-HHXC800ARA470MJC5GCT-ND - Cut Tape (CT) 565-HHXC800ARA470MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC800ARA470MJC5G |
Description | CAP ALUM POLY 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors |
Datasheet | Datasheet |
Category | Capacitance 47 µF |
Manufacturer Chemi-Con | Tolerance ±20% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 80 V |
Part Status Active | Mounting Type Surface Mount |
Type Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,84100 € | 8,41 € |
| 50 | 0,64820 € | 32,41 € |
| 100 | 0,58730 € | 58,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,49443 € | 197,77 € |
| 800 | 0,45939 € | 367,51 € |
| 1.200 | 0,44170 € | 530,04 € |
| 2.000 | 0,42198 € | 843,96 € |
| 2.800 | 0,41039 € | 1.149,09 € |
| 4.000 | 0,39919 € | 1.596,76 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

