
HHXC630ARA100MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC630ARA100MF80GTR-ND - Tape & Reel (TR) 565-HHXC630ARA100MF80GCT-ND - Cut Tape (CT) 565-HHXC630ARA100MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA100MF80G |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA100MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,38100 € | 19,05 € |
| 100 | 0,34220 € | 34,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,25712 € | 231,41 € |
| 1.800 | 0,23907 € | 430,33 € |
| 2.700 | 0,22997 € | 620,92 € |
| 4.500 | 0,21981 € | 989,14 € |
| 6.300 | 0,21384 € | 1.347,19 € |
| 9.000 | 0,20808 € | 1.872,72 € |
| 10.800 | 0,20534 € | 2.217,67 € |
| 21.600 | 0,20293 € | 4.383,29 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

