PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC500GRA220MF61G

DigiKey Part Number
565-HHXC500GRA220MF61GTR-ND - Tape & Reel (TR)
565-HHXC500GRA220MF61GCT-ND - Cut Tape (CT)
565-HHXC500GRA220MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC500GRA220MF61G
Description
CAP ALUM HYBRID 22UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
52.5 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48200 €4,82 €
500,36400 €18,20 €
1000,32660 €32,66 €
5000,26216 €131,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24184 €241,84 €
2.0000,22497 €449,94 €
3.0000,21645 €649,35 €
5.0000,20696 €1.034,80 €
7.0000,20138 €1.409,66 €
10.0000,19599 €1.959,90 €
12.0000,19342 €2.321,04 €
24.0000,18475 €4.434,00 €
25.0000,18429 €4.607,25 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €