
HHXC500ARA220MF61G | |
|---|---|
DigiKey Part Number | 565-4782-2-ND - Tape & Reel (TR) 565-4782-1-ND - Cut Tape (CT) 565-4782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA220MF61G |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA220MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29300 € | 14,65 € |
| 100 | 0,26200 € | 26,20 € |
| 500 | 0,20842 € | 104,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19153 € | 191,53 € |
| 2.000 | 0,17750 € | 355,00 € |
| 3.000 | 0,17041 € | 511,23 € |
| 5.000 | 0,16250 € | 812,50 € |
| 7.000 | 0,15785 € | 1.104,95 € |
| 10.000 | 0,15337 € | 1.533,70 € |
| 12.000 | 0,15123 € | 1.814,76 € |
| 24.000 | 0,14401 € | 3.456,24 € |
| 25.000 | 0,14362 € | 3.590,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |




