
HHXC500ARA151MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXC500ARA151MJC5GTR-ND - Tape & Reel (TR) 565-HHXC500ARA151MJC5GCT-ND - Cut Tape (CT) 565-HHXC500ARA151MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA151MJC5G |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA151MJC5G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,36400 € | 13,64 € |
| 50 | 1,07180 € | 53,59 € |
| 100 | 0,97980 € | 97,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,83935 € | 335,74 € |
| 800 | 0,78644 € | 629,15 € |
| 1.200 | 0,75973 € | 911,68 € |
| 2.000 | 0,72996 € | 1.459,92 € |
| 2.800 | 0,71246 € | 1.994,89 € |
| 4.000 | 0,69556 € | 2.782,24 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

