Radial, Can - SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can - SMD
HXA SERIES 6.3mm

HHXC350ARA470MF61G

DigiKey Part Number
565-4875-2-ND - Tape & Reel (TR)
565-4875-1-ND - Cut Tape (CT)
565-4875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC350ARA470MF61G
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXC350ARA470MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40300 €4,03 €
500,30280 €15,14 €
1000,27090 €27,09 €
5000,21576 €107,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19840 €198,40 €
2.0000,18396 €367,92 €
3.0000,17667 €530,01 €
5.0000,16854 €842,70 €
7.0000,16376 €1.146,32 €
10.0000,15915 €1.591,50 €
12.0000,15696 €1.883,52 €
24.0000,14953 €3.588,72 €
25.0000,14914 €3.728,50 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €