
HHXC350ARA331MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXC350ARA331MJC5GTR-ND - Tape & Reel (TR) 565-HHXC350ARA331MJC5GCT-ND - Cut Tape (CT) 565-HHXC350ARA331MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350ARA331MJC5G |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC350ARA331MJC5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 312 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,59640 € | 29,82 € |
| 100 | 0,53950 € | 53,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,45268 € | 181,07 € |
| 800 | 0,41990 € | 335,92 € |
| 1.200 | 0,40336 € | 484,03 € |
| 2.000 | 0,38491 € | 769,82 € |
| 2.800 | 0,37406 € | 1.047,37 € |
| 4.000 | 0,36359 € | 1.454,36 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



