HHXC350ARA220ME61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,07862 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 975
Unit Price: 1,11000 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,37435 €
Radial, Can - SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC350ARA220ME61G

DigiKey Part Number
565-4776-2-ND - Tape & Reel (TR)
565-4776-1-ND - Cut Tape (CT)
565-4776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC350ARA220ME61G
Description
CAP ALUM HYBRID 22UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXC350ARA220ME61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
550 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36000 €3,60 €
500,26940 €13,47 €
1000,24050 €24,05 €
5000,19068 €95,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17494 €174,94 €
2.0000,16187 €323,74 €
3.0000,15527 €465,81 €
5.0000,14791 €739,55 €
7.0000,14359 €1.005,13 €
10.0000,13941 €1.394,10 €
12.0000,13743 €1.649,16 €
24.0000,13070 €3.136,80 €
25.0000,13034 €3.258,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €