
HHXC250GRA471MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXC250GRA471MJC5GTR-ND - Tape & Reel (TR) 565-HHXC250GRA471MJC5GCT-ND - Cut Tape (CT) 565-HHXC250GRA471MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250GRA471MJC5G |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,88900 € | 8,89 € |
| 50 | 0,68700 € | 34,35 € |
| 100 | 0,62310 € | 62,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,52565 € | 210,26 € |
| 800 | 0,48888 € | 391,10 € |
| 1.200 | 0,47032 € | 564,38 € |
| 2.000 | 0,44962 € | 899,24 € |
| 2.800 | 0,43746 € | 1.224,89 € |
| 4.000 | 0,42571 € | 1.702,84 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

