Radial, Can - SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC250ARA221MHA0G

DigiKey Part Number
565-4774-2-ND - Tape & Reel (TR)
565-4774-1-ND - Cut Tape (CT)
565-4774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC250ARA221MHA0G
Description
CAP ALUMHYB 220UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXC250ARA221MHA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61300 €6,13 €
500,46720 €23,36 €
1000,42540 €42,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,36286 €181,43 €
1.0000,31659 €316,59 €
1.5000,30394 €455,91 €
2.5000,28984 €724,60 €
3.5000,28155 €985,43 €
5.0000,27354 €1.367,70 €
6.0000,26974 €1.618,44 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €