330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHSE250ELL331MJC5S

DigiKey Part Number
565-HHSE250ELL331MJC5S-ND
Manufacturer
Manufacturer Product Number
HHSE250ELL331MJC5S
Description
CAP ALUM HYBRID 330UF 20% 25V TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHSE250ELL331MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
494 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.197" (5.00mm)
Capacitance
330 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,93000 €2,93 €
101,97400 €19,74 €
501,57580 €78,79 €
1001,44980 €144,98 €
5001,23350 €616,75 €
2.0001,10897 €2.217,94 €
4.0001,06207 €4.248,28 €
6.0001,03843 €6.230,58 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €