
HHSD500ELL121MJC5S | |
|---|---|
DigiKey Part Number | 565-HHSD500ELL121MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | HHSD500ELL121MJC5S |
Description | CAP ALUM HYBRID 120UF 20% 50V TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can 19mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHSD500ELL121MJC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,85400 € | 18,54 € |
| 50 | 1,47440 € | 73,72 € |
| 100 | 1,35480 € | 135,48 € |
| 500 | 1,14922 € | 574,61 € |
| 2.000 | 1,03084 € | 2.061,68 € |
| 4.000 | 0,98626 € | 3.945,04 € |
| 6.000 | 0,96379 € | 5.782,74 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

