330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHSC250ELL331MJC5S

DigiKey Part Number
565-HHSC250ELL331MJC5S-ND
Manufacturer
Manufacturer Product Number
HHSC250ELL331MJC5S
Description
CAP ALUM HYBRID 330UF 20% 25V TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHSC250ELL331MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
299 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.197" (5.00mm)
Capacitance
330 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,17200 €21,72 €
501,74020 €87,01 €
1001,60390 €160,39 €
5001,36974 €684,87 €
2.0001,23494 €2.469,88 €
4.0001,18418 €4.736,72 €
6.0001,15858 €6.951,48 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €