
ETXH251VSN152MB50S | |
|---|---|
DigiKey Part Number | 565-4451-ND |
Manufacturer | |
Manufacturer Product Number | ETXH251VSN152MB50S |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.96 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.44 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,26035 € | 1.652,07 € |
| Unit Price without VAT: | 8,26035 € |
|---|---|
| Unit Price with VAT: | 9,82982 € |

