
ETOR501CTH152ME79U | |
|---|---|
DigiKey Part Number | 565-ETOR501CTH152ME79U-ND |
Manufacturer | |
Manufacturer Product Number | ETOR501CTH152ME79U |
Description | CAP ALUM 1.5MF 20% 500V SCREW CH |
Customer Reference | |
Detailed Description | 1.5 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 93mOhm @ 120Hz 5000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 93mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 14.4 A @ 3 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 3.189" (81.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

