MFR Recommended

ETOR451CTN392MEB7U | |
|---|---|
DigiKey Part Number | 565-ETOR451CTN392MEB7U-ND |
Manufacturer | |
Manufacturer Product Number | ETOR451CTN392MEB7U |
Description | CAP ALUM 3.9MF 20% 450V SCREW CH |
Customer Reference | |
Detailed Description | 3.9 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm @ 120Hz 5000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 29.6 A @ 3 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.685" (119.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |


