
ETOR401CTH152ME54U | |
|---|---|
DigiKey Part Number | 565-ETOR401CTH152ME54U-ND |
Manufacturer | |
Manufacturer Product Number | ETOR401CTH152ME54U |
Description | CAP ALUM 1.5MF 20% 400V SCREW CH |
Customer Reference | |
Detailed Description | 1.5 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 53mOhm @ 120Hz 5000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.7 A @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 15 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.205" (56.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |

