
ETOR351CTH222ME79U | |
|---|---|
DigiKey Part Number | 565-ETOR351CTH222ME79U-ND |
Manufacturer | |
Manufacturer Product Number | ETOR351CTH222ME79U |
Description | CAP ALUM 2.2MF 20% 350V SCREW CH |
Customer Reference | |
Detailed Description | 2.2 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Discontinued at DigiKey | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 3.189" (81.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 105°C |

