ESRG350ELL470MH07D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 157
Unit Price: 1,14000 €
Datasheet
Image for ESRG350ELL470MH07D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESRG350ELL470MH07D

DigiKey Part Number
ESRG350ELL470MH07D-ND
Manufacturer
Manufacturer Product Number
ESRG350ELL470MH07D
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
101 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
181.8 mA @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA630ARA470MHA0GChemi-Con157565-EMZA630ARA470MHA0GCT-ND1,14000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes