ESRG250ETD331MJ09S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 769
Unit Price: 1,11000 €
Datasheet
Image for ESRG250ETD331MJ09S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESRG250ETD331MJ09S

DigiKey Part Number
ESRG250ETD331MJ09S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESRG250ETD331MJ09S
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
570 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVE250ARA331MJA0GChemi-Con769565-EMVE250ARA331MJA0GCT-ND1,11000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes