ESRG160ETC100MD07D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 880
Unit Price: 0,57000 €
Datasheet
Image for ESRG160ETC100MD07D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESRG160ETC100MD07D

DigiKey Part Number
ESRG160ETC100MD07D-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESRG160ETC100MD07D
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Lead Spacing
0.059" (1.50mm)
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA350ARA100ME61GChemi-Con880565-EMZA350ARA100ME61GCT-ND0,57000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes