270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMR421VSN271MQ35S

DigiKey Part Number
565-ESMR421VSN271MQ35S-ND
Manufacturer
Manufacturer Product Number
ESMR421VSN271MQ35S
Description
CAP ALUM 270UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMR421VSN271MQ35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.99 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.8457 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESMR451VSN271MQ35SChemi-Con122565-4514-ND4,80000 €Parametric Equivalent
In-Stock: 151
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,13000 €5,13 €
103,56100 €35,61 €
502,91080 €145,54 €
2002,53550 €507,10 €
6002,32277 €1.393,66 €
1.0002,24328 €2.243,28 €
2.6002,12094 €5.514,44 €
Manufacturers Standard Package
Unit Price without VAT:5,13000 €
Unit Price with VAT:6,10470 €